53018040 | LAPP

Cable gland, PG16, 27 mm, Clamping range 9 to 14 mm, IP68, light gray, 53018040

Order No.: 32P3033
EAN: 4044773158069
MPN:
53018040
SKINTOP ST PG 16 RAL 7035 LGY
Series: SKINTOP ST
53018040 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.4399 €
100 pcs.
1.3328 €
500 pcs.
1.2257 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kabelverschraubung
Colour lichtgrau
Thread size PG16
Length 44 mm
Material PA
max. clamping range 14 mm
max. operating temperature 80 °C
min. clamping range 9 mm
min. operating temperature -20 °C
spanner size 27 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes