53018050 | LAPP

Cable gland, PG21, 33 mm, Clamping range 13 to 18 mm, IP68, light gray, 53018050

Order No.: 32P3034
EAN: 4044773157987
MPN:
53018050
SKINTOP ST PG 21 RAL 7035 LGY
Series: SKINTOP ST
53018050 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.1063 €
100 pcs.
1.9516 €
500 pcs.
1.7850 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kabelverschraubung
Colour lichtgrau
Thread size PG21
Length 49 mm
Material PA
max. clamping range 18 mm
max. operating temperature 80 °C
min. clamping range 13 mm
min. operating temperature -20 °C
spanner size 33 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes