53018060 | LAPP
Cable gland, PG29, 42 mm, Clamping range 14 to 25 mm, IP68, light gray, 53018060
Order No.: 32P3035
EAN: 4044773157963
MPN:
53018060
SKINTOP ST PG 29 RAL 7035 LGY
Series: SKINTOP ST
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.1531 €
100 pcs.
3.8437 €
500 pcs.
3.5343 €
1000 pcs.
3.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Kabelverschraubung | |
Colour | lichtgrau | |
Thread size | PG29 | |
Length | 56 mm | |
Material | PA | |
max. clamping range | 25 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 14 mm | |
min. operating temperature | -20 °C | |
spanner size | 42 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |