53018080 | LAPP

Cable gland, PG42, 60 mm, Clamping range 35 to 38 mm, IP68, light gray, 53018080

Order No.: 32P3041
EAN: 4044773157918
MPN:
53018080
SKINTOP ST PG 42 RAL 7035 LGY
Series: SKINTOP ST
53018080 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
29.1550 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.16 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1550 €
10 pcs.
25.3470 €
100 pcs.
23.4549 €
500 pcs.
21.5509 €
1000 pcs.
19.6469 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kabelverschraubung
Colour lichtgrau
Thread size PG42
Length 68 mm
Material PA
max. clamping range 38 mm
max. operating temperature 80 °C
min. clamping range 35 mm
min. operating temperature -20 °C
spanner size 60 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes