53018090 | LAPP
Cable gland, PG48, 65 mm, Clamping range 39 to 44 mm, IP68, light gray, 53018090
Order No.: 32P3044
EAN: 4044773157901
MPN:
53018090
SKINTOP ST PG 48 RAL 7035 LGY
Series: SKINTOP ST
Unit Price (€ / pc.)
21.5985 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.60 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5985 €
10 pcs.
18.7901 €
100 pcs.
17.3740 €
500 pcs.
15.9698 €
1000 pcs.
14.5537 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG48 | |
| min. clamping range | 39 mm | |
| max. clamping range | 44 mm | |
| spanner size | 65 mm | |
| Length | 69 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |