53019001 | LAPP
Counter nut, PG7, 19 mm, light gray, 53019001
Order No.: 32P2718
EAN: 4044773157499
MPN:
53019001
SKINTOP GMP-GL PG 7 RAL7035
Series: SKINTOP GMP-GL
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3094 €
100 pcs.
0.2856 €
500 pcs.
0.2499 €
1000 pcs.
0.2142 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung | Gegenmutter | |
Farbe | lichtgrau | |
Gewindegröße | PG7 | |
Material | PA | |
max. Temperatur | 100 °C | |
min. Temperatur | -20 °C | |
Schlüsselweite | 19 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |