53019010 | LAPP

Counter nut, PG9, 22 mm, silver gray, 53019010

Order No.: 12H2832
EAN: 4044773157444
MPN:
53019010
SKINTOP GMP-GL PG 9 RAL7001
Series: SKINTOP GMP-GL
53019010 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 53 pcs.
Leadtime: On Request **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.2880 €
1000 pcs.
0.2523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding Pg locknuts series SKINTOP GMP-GL, type 5301.

Made of glass fiber-reinforced polyamide. Width across flats in [mm] (dimension W).

Technical attributes (Pg size, cable clamping range, dimensions (C/D), width across flats (W) in [mm], color (silver gray/RAL 7001, black/RAL 9005)): Pg 9, W 22, silver gray

Technical specifications
Version Gegenmutter
Colour silbergrau
Thread size PG9
Material PA
max. operating temperature 100 °C
min. operating temperature -20 °C
spanner size 22 mm
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes