53019011 | LAPP
Counter nut, PG9, 22 mm, light gray, 53019011
Order No.: 32P2719
EAN: 4044773157437
MPN:
53019011
SKINTOP GMP-GL PG 9 RAL7035
Series: SKINTOP GMP-GL
Unit Price (€ / pc.)
0.3927 € *
Available: 29 pcs.
Leadtime: On Request **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.2856 €
1000 pcs.
0.2499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung | Gegenmutter | |
Farbe | lichtgrau | |
Gewindegröße | PG9 | |
Material | PA | |
max. Temperatur | 100 °C | |
min. Temperatur | -20 °C | |
Schlüsselweite | 22 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |