53019040 | LAPP
Counter nut, PG16, 30 mm, silver gray, 53019040
Order No.: 12H2838
EAN: 4044773157222
MPN:
53019040
SKINTOP GMP-GL PG 16 RAL7001
Series: SKINTOP GMP-GL
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4403 €
100 pcs.
0.3927 €
500 pcs.
0.3451 €
1000 pcs.
0.3011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding Pg locknuts series SKINTOP GMP-GL, type 5301.
Made of glass fiber-reinforced polyamide. Width across flats in [mm] (dimension W).
Technical attributes (Pg size, cable clamping range, dimensions (C/D), width across flats (W) in [mm], color (silver gray/RAL 7001, black/RAL 9005)): Pg 16, W 30, silver gray
Technical specifications
Version | Gegenmutter | |
Colour | silbergrau | |
Thread size | PG16 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
spanner size | 30 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |