53019041 | LAPP
Counter nut, PG16, 30 mm, light gray, 53019041
Order No.: 32P2722
EAN: 4044773157192
MPN:
53019041
SKINTOP GMP-GL PG 16 RAL7035
Series: SKINTOP GMP-GL
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4641 €
100 pcs.
0.4165 €
500 pcs.
0.3689 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung | Gegenmutter | |
Farbe | lichtgrau | |
Gewindegröße | PG16 | |
Material | PA | |
max. Temperatur | 100 °C | |
min. Temperatur | -20 °C | |
Schlüsselweite | 30 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |