53019070 | LAPP
Counter nut, PG36, 60 mm, silver gray, 53019070
Order No.: 32P2709
EAN: 4044773156997
MPN:
53019070
SKINTOP GMP-GL PG 36 RAL7001
Series: SKINTOP GMP-GL
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.6894 €
100 pcs.
2.4157 €
500 pcs.
2.1420 €
1000 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Gegenmutter | |
Colour | silbergrau | |
Thread size | PG36 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
spanner size | 60 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |