53019071 | LAPP

Counter nut, PG36, 60 mm, light gray, 53019071

Order No.: 32P2710
EAN: 4044773156980
MPN:
53019071
SKINTOP GMP-GL PG 36 RAL7035
Series: SKINTOP GMP-GL
53019071 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 20 pcs.
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.6894 €
100 pcs.
2.4157 €
500 pcs.
2.1420 €
1000 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type counter nut
Thread size PG36
spanner size 60 mm
Material PA
Colour light gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes