53019080 | LAPP
Counter nut, PG42, 65 mm, silver gray, 53019080
Order No.: 32P2712
EAN: 4044773183283
MPN:
53019080
SKINTOP GMP-GL PG 42 RAL7001
Series: SKINTOP GMP-GL
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
3.0702 €
100 pcs.
2.7489 €
500 pcs.
2.4276 €
1000 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung | Gegenmutter | |
Farbe | silbergrau | |
Gewindegröße | PG42 | |
Material | PA | |
max. Temperatur | 100 °C | |
min. Temperatur | -20 °C | |
Schlüsselweite | 65 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |