53019090 | LAPP
Counter nut, PG48, 70 mm, silver gray, 53019090
Order No.: 32P2715
EAN: 4044773183252
MPN:
53019090
SKINTOP GMP-GL PG 48 RAL7001
Series: SKINTOP GMP-GL
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.8318 €
100 pcs.
3.4391 €
500 pcs.
3.0345 €
1000 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | counter nut | |
Colour | silver gray | |
Thread size | PG48 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
spanner size | 70 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |