53019250 | LAPP

Counter nut, PG21, 36 mm, black, 53019250

Order No.: 12H2841
EAN: 4044773183177
MPN:
53019250
SKINTOP GMP-GL PG 21 RAL9005
Series: SKINTOP GMP-GL
53019250 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8806 €
100 pcs.
0.7973 €
500 pcs.
0.7021 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding Pg locknuts series SKINTOP GMP-GL, type 5301.

Made of glass fiber-reinforced polyamide. Width across flats in [mm] (dimension W).

Technical attributes (Pg size, cable clamping range, dimensions (C/D), width across flats (W) in [mm], color (silver gray/RAL 7001, black/RAL 9005)): Pg 21, W 36, black

Technical specifications
Version Gegenmutter
Colour schwarz
Thread size PG21
Material PA
max. operating temperature 100 °C
min. operating temperature -20 °C
spanner size 36 mm
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes