53019290 | LAPP
Counter nut, PG48, 70 mm, black, 53019290
Order No.: 32P2717
EAN: 4044773183139
MPN:
53019290
SKINTOP GMP-GL PG 48 RAL9005
Series: SKINTOP GMP-GL
Unit Price (€ / pc.)
4.2721 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.8675 €
100 pcs.
3.4748 €
500 pcs.
3.0702 €
1000 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Gegenmutter | |
Colour | schwarz | |
Thread size | PG48 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
spanner size | 70 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |