53102001 | LAPP
Sealing ring, M12, black, 53102001
Order No.: 32P1731
EAN: 4044773178920
MPN:
53102001
SKINDICHT O-RING M12/9x1,5
Series: SKINDICHT O-RING
Unit Price (€ / pc.)
0.2523 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2523 €
10 pcs.
0.2213 €
25 pcs.
0.2011 €
50 pcs.
0.1845 €
100 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung | Dichtring | |
Farbe | schwarz | |
Gewindegröße | M12 | |
Material | PA | |
max. Temperatur | 100 °C | |
min. Temperatur | -20 °C |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |