53102021 | LAPP
Sealing ring, M20, black, 53102021
Order No.: 32P1738
EAN: 4044773178852
MPN:
53102021
SKINDICHT O-RING M20/17x1,5
Series: SKINDICHT O-RING
Unit Price (€ / pc.)
0.2785 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2785 €
10 pcs.
0.2440 €
25 pcs.
0.2213 €
50 pcs.
0.2035 €
100 pcs.
0.1928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Dichtring | |
Colour | schwarz | |
Thread size | M20 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |