53102060 | LAPP
Sealing ring, M50, black, 53102060
Order No.: 32P1748
EAN: 4044773178708
MPN:
53102060
SKINDICHT O-RING M50/46x2
Series: SKINDICHT O-RING
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4760 €
25 pcs.
0.4403 €
50 pcs.
0.4046 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung | Dichtring | |
Farbe | schwarz | |
Gewindegröße | M50 | |
Material | PA | |
max. Temperatur | 100 °C | |
min. Temperatur | -20 °C |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |