53105110 | LAPP
Cable gland, M16, 20 mm, Clamping range 6.5 to 9 mm, IP68, silver, 53105110
Order No.: 32P2758
EAN: 4044776767411
MPN:
53105110
SKINTOP HYGIENIC M16X1,5
Series: SKINTOP HYGIENIC
Unit Price (€ / pc.)
48.5044 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
242.52 € *
Price list
Quantity
Price per unit*
5 pcs.
48.5044 €
10 pcs.
46.8503 €
25 pcs.
45.1724 €
*incl. VAT plus shipping costs
**Subject to prior sale
SKINTOP® HYGIENIC / SKINTOP® HYGIENIC-R, resistant stainless steel cable gland with smooth surfaces for use in the product zone. Optimal for hygiene-critical areas resistant, edge-free, robust and reliable, no gaps, cavities or external threads - therefore no risk of contamination of food machines, equipment or components. Material and shape offer easy and safe cleaning. The blue colouring of the sealing material makes it clearly distinguishable from foodstuffs. A complete component allows easy installation from the outside. Metric connecting thread according to DIN EN 60423, basis for technical specifications DIN IEC 62444.
Technical specifications
Colour | silber | |
Thread size | M16 | |
Length | 41.4 mm | |
Material | Edelstahl | |
max. clamping range | 9 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 6.5 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 20 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |