53105210 | LAPP

Cable gland, M16, 20 mm, Clamping range 4.5 to 7 mm, IP68, silver, 53105210

Order No.: 32P2762
EAN: 4044776767442
MPN:
53105210
SKINTOP HYGIENIC-R M16X1,5
53105210 LAPP Cable Glands Image 1
53105210 LAPP Cable Glands Image 2
53105210 LAPP Cable Glands Image 3
53105210 LAPP Cable Glands Image 4
Image may differ
Unit Price (€ / pc.)
51.3366 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
51.34 € *
Price list
Quantity
Price per unit*
1 pcs.
51.3366 €
5 pcs.
48.2188 €
10 pcs.
45.1129 €
25 pcs.
41.9951 €
50 pcs.
38.8773 €
*incl. VAT plus shipping costs
**Subject to prior sale
SKINTOP® HYGIENIC / SKINTOP® HYGIENIC-R, resistant stainless steel cable gland with smooth surfaces for use in the product zone. Optimal for hygiene-critical areas resistant, edge-free, robust and reliable, no gaps, cavities or external threads - therefore no risk of contamination of food machines, equipment or components. Material and shape offer easy and safe cleaning. The blue colouring of the sealing material makes it clearly distinguishable from foodstuffs. A complete component allows easy installation from the outside. Metric connecting thread according to DIN EN 60423, basis for technical specifications DIN IEC 62444.
Technical specifications
Colour silber
Thread size M16
Length 41.4 mm
Material Edelstahl
max. clamping range 7 mm
max. operating temperature 100 °C
min. clamping range 4.5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 20 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes