53105300 | LAPP
Cable gland, M12, 16 mm, Clamping range 4 to 6 mm, IP68, silver, 53105300
Order No.: 12H6895
EAN: 4099891198909
MPN:
53105300
SKINTOPHYGIENICSCM12X1,5
Series: SKINTOP HYGIENIC SC
Unit Price (€ / pc.)
63.1771 € *
Available: 2 pcs.
Leadtime: 4 Weeks **
Total Price:
63.18 € *
Price list
Quantity
Price per unit*
1 pcs.
63.1771 €
5 pcs.
59.3691 €
15 pcs.
57.1200 €
50 pcs.
54.5853 €
150 pcs.
52.3124 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 53105300, LAPP
SKINTOP® HYGIENIC, resistant stainless steel cable gland with smooth surfaces for use in product zone.
Features
- Mechanical resistance
- Good chemical resistance
- Wide clamping range
- Interference signals
Technical specifications
Colour | silber | |
Thread size | M12 | |
Length | 38.4 mm | |
Material | Edelstahl | |
max. clamping range | 6 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 4 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 16 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |