53105303 | LAPP
Cable gland, M25, 29 mm, Clamping range 11.5 to 15.5 mm, IP68, silver, 53105303
Order No.: 12H6898
EAN: 4099891198930
MPN:
53105303
SKINTOPHYGIENICSCM25X1,5
Series: SKINTOP HYGIENIC SC
Unit Price (€ / pc.)
72.3282 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
361.64 € *
Price list
Quantity
Price per unit*
5 pcs.
72.3282 €
10 pcs.
67.5325 €
25 pcs.
62.7011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 53105303, LAPP
SKINTOP® HYGIENIC, resistant stainless steel cable gland with smooth surfaces for use in product zone.
Features
- Mechanical resistance
- Good chemical resistance
- Wide clamping range
- Interference signals
Technical specifications
Colour | silber | |
Thread size | M25 | |
Length | 48.9 mm | |
Material | Edelstahl | |
max. clamping range | 15.5 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 11.5 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 29 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |