53105314 | LAPP

Cable gland, M32, 36 mm, Clamping range 16 to 20 mm, IP68, silver, 53105314

Order No.: 12H6899
EAN: 4099891198947
MPN:
53105314
SKINTOPHYGIENICSCM32X1,5
53105314 LAPP Cable Glands Image 1
53105314 LAPP Cable Glands Image 2
53105314 LAPP Cable Glands Image 3
53105314 LAPP Cable Glands Image 4
53105314 LAPP Cable Glands Image 5
Image may differ
Unit Price (€ / pc.)
90.3567 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
451.78 € *
Price list
Quantity
Price per unit*
5 pcs.
90.3567 €
15 pcs.
86.8938 €
50 pcs.
83.0382 €
150 pcs.
79.5872 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 53105314, LAPP

SKINTOP® HYGIENIC, resistant stainless steel cable gland with smooth surfaces for use in product zone.

Features

  • Mechanical resistance
  • Good chemical resistance
  • Wide clamping range
  • Interference signals
Technical specifications
Colour silber
Thread size M32
Length 56 mm
Material Edelstahl
max. clamping range 20 mm
max. operating temperature 100 °C
min. clamping range 16 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 36 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes