53110040 | LAPP

Cable gland kit, IP68, silver gray, 53110040

Order No.: 12H2900
EAN: 4044776817567
MPN:
53110040
SKINTOP ST-M SORTIMO L-BOXX
53110040 LAPP Cable Glands Image 1
53110040 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
55.2636 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
55.26 € *
Price list
Quantity
Price per unit*
1 pcs.
55.2636 €
5 pcs.
51.5746 €
*incl. VAT plus shipping costs
**Subject to prior sale

The SKINTOP ST-M SORTIMO L-BOXX MINI offers the optimum order for a selection of the most common dimensions of the established SKINTOP ST-M fittings. They benefit from variable clamping areas, a large variety and small packaging units.

Content:

- SKINTOP ST-M M16: 18 pieces

- SKINTOP ST-M M20: 10 pieces

- SKINTOP ST-M M25: 8 pieces

- SKINTOP GMP-GL-M M16: 18 pieces

- SKINTOP GMP-GL-M M20: 10 pieces

- SKINTOP GMP-GL-M M25: 8 pieces

Technical specifications
Colour silbergrau
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Product type Kabelverschraubungssatz
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes