53110041 | LAPP
Cable gland kit, IP68, light gray, 53110041
Order No.: 12H2902
EAN: 4044776817574
MPN:
53110041
SKINTOP CLICK SORTIMO L-BOXX
Unit Price (€ / pc.)
66.4496 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
66.45 € *
Price list
Quantity
Price per unit*
1 pcs.
66.4496 €
5 pcs.
62.4631 €
15 pcs.
60.0593 €
50 pcs.
57.4175 €
150 pcs.
55.0137 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINTOP CLICK SORTIMO L-BOXX MINI combines the practical SORTIMO BOXX with the SKINTOP CLICK. The innovative cable entry system is fixed, centered and strain-relieved in a few seconds. Just click - Left turn - Right turn - finished.
Content:
- SKINTOP CLICK M16: 9 pieces
- SKINTOP CLICK M20: 10 pieces
- SKINTOP CLICK M25: 8 pieces
- Release tool
Technical specifications
Colour | lichtgrau | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubungssatz | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |