53110052 | LAPP

Assortment, with cable glands, M12 to M32, 15/19/25/30/36 mm, Clamping range 3.5 to 21 mm, IP66/IP68/IP69, black, 53110052

Order No.: 12H1222
EAN: 4064728213551
MPN:
53110052
SKINTOP ST-M L-BOXX (BK)
53110052 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
172.55 € *
Available: 2 pcs.
Total Price:
172.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
172.55 €

Assortment with cable glands, 53110052, LAPP

The 53110052 is a storage box including SKINTOP ST-M cable glands and counter nuts with metric thread. This product consists of a wide variety of cable glands in small packaging units. The included SKINTOP ST-M cable glands have wide, variable clamping ranges, are oil-resistant and easy to install. Supplied in a practical storage and transport box incl. 155 cable glands of various sizes (incl. locknuts)

Technical specifications
Filter Property Value
Product type assortment
Version with cable glands
Thread size M12 to M32
min. clamping range 3.5 mm
max. clamping range 21 mm
spanner size 15/19/25/30/36 mm
Degree of protection (IP) IP66/IP68/IP69
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15