53110053 | LAPP

Assortment, with cable glands, M12 to M32 mm, 18/22/27/32/40 mm, Clamping range 4.5 to 20 mm, IP68, silver, 53110053

Order No.: 12H1223
EAN: 4064728213568
MPN:
53110053
SKINTOP CLICK L-BOXX (SGY)
53110053 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
258.4085 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
258.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
258.4085 €

Assortment with cable glands, 53110053, LAPP

The 53110053 is a storage box including SKINTOP CLICK cable glands and disassembly tools. This product consists of a wide variety of cable glands in small packaging units. The included SKINTOP CLICK cable glands have wide, variable clamping ranges and a snap-system which enables a very fast and easy installation and removal. A threaded hole in the control cabinet/housing is not necessary. Supplied in a practical storage and transport box incl. 130 cable glands of various sizes (incl. dismantling tools)

Technical specifications
Version mit Kabelverschraubungen
Colour silber
Thread size M12 bis M32 mm
Material PA
max. clamping range 20 mm
max. operating temperature 100 °C
min. clamping range 4.5 mm
min. operating temperature -40 °C
Product type Sortiment
spanner size 18/22/27/32/40 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes