53110054 | LAPP

Assortment with cable glands, M12 to M32 mm, 18/22/27/32/40 mm, Clamping range 4.5 to 20 mm, IP68, light gray, 53110054

Order No.: 12H1224
EAN: 4064728213575
MPN:
53110054
SKINTOP CLICK L-BOXX (LGY)
LAPP
53110054 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
255.85 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
255.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
255.85 €

Assortment with cable glands, 53110054, LAPP

The 53110054 is a storage box including SKINTOP CLICK cable glands and disassembly tools. This product consists of a wide variety of cable glands in small packaging units. The included SKINTOP CLICK cable glands have wide, variable clamping ranges and a snap-system which enables a very fast and easy installation and removal. A threaded hole in the control cabinet/housing is not necessary. Supplied in a practical storage and transport box incl. 130 cable glands of various sizes (incl. dismantling tools)

Technical specifications
Ausführung Sortiment mit Kabelverschraubungen
Farbe lichtgrau
Gewindegröße M12 bis M32 mm
Material PA
max. Klemmbereich 20 mm
max. Temperatur 100 °C
min. Klemmbereich 4.5 mm
min. Temperatur -40 °C
Schlüsselweite 18/22/27/32/40 mm
Schutzart (IP) IP68
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes