53111000 | LAPP

Cable gland, M12, 15 mm, Clamping range 3 to 7 mm, IP68, silver gray, 53111000

Order No.: 12H6800
EAN: 4044773178036
MPN:
53111000
SKINTOP ST-M 12X1,5
Series: SKINTOP ST-M
53111000 LAPP Cable Glands Image 1
53111000 LAPP Cable Glands Image 2
53111000 LAPP Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 140 pcs.
Leadtime: 1 Week **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6188 €
100 pcs.
0.5593 €
500 pcs.
0.5236 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric screwed cable glands series SKINTOP ST-M, type Lapp Kabel 5311.

For reliable and absolutely protective strain relief of the cable. Fixing, centering, sealing and strain relief in a single pass by tightening the pressure screw; Material: polyamide. Seal ring: CR. Operating temperatures: –40 to +100 °C. Degree of protection: IP 69 K. The locknut is not included (please order separately).

Technical attributes (thread, cable clamping range, dimensions (C/D), color (silver gray/RAL 7001, black/RAL 9005)): M 12, 3.5 to 7.0 mm, C 30/D 8.0 mm, silver gray

Technical specifications
Version Kabelverschraubung
Colour silbergrau
Thread size M12
Length 30 mm
Material PA
max. clamping range 7 mm
max. operating temperature 100 °C
min. clamping range 3 mm
min. operating temperature -20 °C
spanner size 15 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes