53111040 | LAPP

Cable gland, M32, 36 mm, Clamping range 11 to 21 mm, IP68, silver gray, 53111040

Order No.: 12H6816
EAN: 4044773177633
MPN:
53111040
SKINTOP ST-M 32X1,5
Series: SKINTOP ST-M
53111040 LAPP Cable Glands Image 1
53111040 LAPP Cable Glands Image 2
53111040 LAPP Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Available: 21 pcs.
Leadtime: 1 Week **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.8084 €
100 pcs.
2.5823 €
500 pcs.
2.4276 €
1000 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric screwed cable glands series SKINTOP ST-M, type Lapp Kabel 5311.

For reliable and absolutely protective strain relief of the cable. Fixing, centering, sealing and strain relief in a single pass by tightening the pressure screw; Material: polyamide. Seal ring: CR. Operating temperatures: –40 to +100 °C. Degree of protection: IP 69 K. The locknut is not included (please order separately).

Technical attributes (thread, cable clamping range, dimensions (C/D), color (silver gray/RAL 7001, black/RAL 9005)): M 32, 11 to 21 mm, C 47/D 10 mm, silver gray

Technical specifications
Version Kabelverschraubung
Colour silbergrau
Thread size M32
Length 47 mm
Material PA
max. clamping range 21 mm
max. operating temperature 100 °C
min. clamping range 11 mm
min. operating temperature -20 °C
spanner size 36 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes