53111050 | LAPP
Cable gland, M40, 46 mm, Clamping range 19 to 28 mm, IP68, silver gray, 53111050
Unit Price (€ / pc.)
6.0690 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
10 pcs.
5.6168 €
100 pcs.
5.1527 €
500 pcs.
4.8552 €
1000 pcs.
4.4030 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metric screwed cable glands series SKINTOP ST-M, type Lapp Kabel 5311.
For reliable and absolutely protective strain relief of the cable. Fixing, centering, sealing and strain relief in a single pass by tightening the pressure screw; Material: polyamide. Seal ring: CR. Operating temperatures: –40 to +100 °C. Degree of protection: IP 69 K. The locknut is not included (please order separately).
Technical attributes (thread, cable clamping range, dimensions (C/D), color (silver gray/RAL 7001, black/RAL 9005)): M40, 19 to 28 mm, C 52/D 10 mm, silver gray
Technical specifications
Version | Kabelverschraubung | |
Colour | silbergrau | |
Thread size | M40 | |
Length | 52 mm | |
Material | PA | |
max. clamping range | 28 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 19 mm | |
min. operating temperature | -20 °C | |
spanner size | 46 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |