53111060 | LAPP
Cable gland, M50, 55 mm, Clamping range 27 to 34 mm, IP66, silver gray, 53111060
Order No.: 32P3060
EAN: 4044773177541
MPN:
53111060
SKINTOP ST-M 50x1,5 RAL7001
Series: SKINTOP ST-M
Unit Price (€ / pc.)
10.7576 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
10 pcs.
9.9484 €
100 pcs.
9.1392 €
500 pcs.
8.5918 €
1000 pcs.
7.7945 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Kabelverschraubung | |
Colour | silbergrau | |
Thread size | M50 | |
Length | 62 mm | |
Material | PA | |
max. clamping range | 34 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 27 mm | |
min. operating temperature | -20 °C | |
spanner size | 55 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |