53111210 | LAPP

Cable gland, M16, 19 mm, Clamping range 4 to 10 mm, IP68, black, 53111210

Order No.: 12H6806
EAN: 4044773177053
MPN:
53111210
SKINTOP ST-M 16X1,5
Series: SKINTOP ST-M
53111210 LAPP Cable Glands Image 1
53111210 LAPP Cable Glands Image 2
53111210 LAPP Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 361 pcs.
Leadtime: 1 Week **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7259 €
100 pcs.
0.6664 €
500 pcs.
0.6307 €
1000 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric screwed cable glands series SKINTOP ST-M, type Lapp Kabel 5311.

For reliable and absolutely protective strain relief of the cable. Fixing, centering, sealing and strain relief in a single pass by tightening the pressure screw; Material: polyamide. Seal ring: CR. Operating temperatures: –40 to +100 °C. Degree of protection: IP 69 K. The locknut is not included (please order separately).

Technical attributes (thread, cable clamping range, dimensions (C/D), color (silver gray/RAL 7001, black/RAL 9005)): M 16, 4.5 to 10 mm, C 34/D 8.0 mm, black

Technical specifications
Ausführung Kabelverschraubung
Farbe schwarz
Gewindegröße M16
Länge 34 mm
Material PA
max. Klemmbereich 10 mm
max. Temperatur 100 °C
min. Klemmbereich 4 mm
min. Temperatur -20 °C
Schlüsselweite 19 mm
Schutzart (IP) IP68
Logistics
Ursprungsland CH
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes