53111220 | LAPP

Cable gland, M20, 25 mm, Clamping range 7 to 13 mm, IP68, black, 53111220

Order No.: 12H6810
EAN: 4044773176988
MPN:
53111220
SKINTOP ST-M 20X1,5
Series: SKINTOP ST-M
53111220 LAPP Cable Glands Image 1
53111220 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 97 pcs.
Leadtime: 1 Week **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
100 pcs.
0.9163 €
500 pcs.
0.8568 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric screwed cable glands series SKINTOP ST-M, type Lapp Kabel 5311.

For reliable and absolutely protective strain relief of the cable. Fixing, centering, sealing and strain relief in a single pass by tightening the pressure screw; Material: polyamide. Seal ring: CR. Operating temperatures: –40 to +100 °C. Degree of protection: IP 69 K. The locknut is not included (please order separately).

Technical attributes (thread, cable clamping range, dimensions (C/D), color (silver gray/RAL 7001, black/RAL 9005)): M 20, 7.0 to 13 mm, C 37/D 9.0 mm, black

Technical specifications
Version Kabelverschraubung
Colour schwarz
Thread size M20
Length 37 mm
Material PA
max. clamping range 13 mm
max. operating temperature 100 °C
min. clamping range 7 mm
min. operating temperature -20 °C
spanner size 25 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes