53111250 | LAPP

Cable gland, M40, 46 mm, Clamping range 19 to 28 mm, IP68, black, 53111250

Order No.: 12H6822
EAN: 4044773176810
MPN:
53111250
SKINTOP ST-M 40X1,5
Series: SKINTOP ST-M
53111250 LAPP Cable Glands Image 1
53111250 LAPP Cable Glands Image 2
53111250 LAPP Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
6.0690 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
10 pcs.
5.6168 €
100 pcs.
5.1527 €
500 pcs.
4.8552 €
1000 pcs.
4.4030 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric screwed cable glands series SKINTOP ST-M, type Lapp Kabel 5311.

For reliable and absolutely protective strain relief of the cable. Fixing, centering, sealing and strain relief in a single pass by tightening the pressure screw; Material: polyamide. Seal ring: CR. Operating temperatures: –40 to +100 °C. Degree of protection: IP 69 K. The locknut is not included (please order separately).

Technical attributes (thread, cable clamping range, dimensions (C/D), color (silver gray/RAL 7001, black/RAL 9005)): M40, 19 to 28 mm, C 52/D 10 mm, black

Technical specifications
Colour schwarz
Thread size M40
Length 52 mm
Material PA
max. clamping range 28 mm
max. operating temperature 100 °C
min. clamping range 19 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 46 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes