53111320 | LAPP
Cable gland, M20, 25 mm, Clamping range 4 to 10 mm, IP69, black, 53111320
Order No.: 32P3117
EAN: 4044773176544
MPN:
53111320
SKINTOP STR-M 20x1,5RAL9005
Series: SKINTOP STR-M
Unit Price (€ / pc.)
1.2971 € *
Available: 50 pcs.
Leadtime: 1 Week **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.2019 €
25 pcs.
1.1305 €
50 pcs.
1.0710 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | schwarz | |
Thread size | M20 | |
Length | 37 mm | |
Material | PA | |
max. clamping range | 10 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 4 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 25 mm | |
Degree of protection (IP) | IP69 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |