53111330 | LAPP

Cable gland, M25, 30 mm, Clamping range 5 to 13 mm, IP69, black, 53111330

Order No.: 32P3120
EAN: 4044773176506
MPN:
53111330
SKINTOP STR-M 25x1,5RAL9005
Series: SKINTOP STR-M
53111330 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7136 €
25 pcs.
1.6184 €
50 pcs.
1.5232 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Thread size M25
Length 40 mm
Material PA
max. clamping range 13 mm
max. operating temperature 100 °C
min. clamping range 5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 30 mm
Degree of protection (IP) IP69
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes