53111340 | LAPP

Cable gland, M32, 36 mm, Clamping range 6 to 15 mm, IP69, black, 53111340

Order No.: 32P3123
EAN: 4044773176445
MPN:
53111340
SKINTOP STR-M 32x1,5RAL9005
Series: SKINTOP STR-M
53111340 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.3320 €
25 pcs.
3.1416 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Thread size M32
Length 47 mm
Material PA
max. clamping range 15 mm
max. operating temperature 100 °C
min. clamping range 6 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 36 mm
Degree of protection (IP) IP69
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes