53111360 | LAPP

Cable gland, M50, 55 mm, Clamping range 24 to 29 mm, IP69, black, 53111360

Order No.: 32P3129
EAN: 4044773176353
MPN:
53111360
SKINTOP STR-M 50x1,5RAL9005
Series: SKINTOP STR-M
53111360 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
9.2225 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
9.22 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2225 €
10 pcs.
8.5204 €
25 pcs.
8.0444 €
50 pcs.
7.5684 €
100 pcs.
7.0924 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cable gland
Thread size M50
min. clamping range 24 mm
max. clamping range 29 mm
spanner size 55 mm
Length 62 mm
Degree of protection (IP) IP69
Material PA
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes