53111407 | LAPP
Cable gland, M12, 15 mm, Clamping range 4 to 5 mm, IP68, light gray, 53111407
Order No.: 12H6960
EAN: 4044773176230
MPN:
53111407
SKINTOP ST-HF-M 12X1,5
Unit Price (€ / pc.)
1.7017 € *
Available: 73 pcs.
Leadtime: On Request **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
25 pcs.
1.4518 €
100 pcs.
1.3447 €
250 pcs.
1.2852 €
1000 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metric screwed cable gland, halogen-free series SKINTOP ST-HF-M, type Lapp Kabel 5311
To EN 50262, flame retardant, reliable and absolutely gentle cable strain relief, fixation of the cable in a single pass.
Material: polyamide, halogen-free
Seal: LSE 1
Color: light gray (RAL 7035)
Temperature range: - 20 to +100 °C
Degree of protection: IP 68
Technical attributes (thread, cable clamping range, width across flats (W), dimensions (C/D)): M 12, 4.0 to 5.5 mm, W 15, C 30/D 8.0 mm
Technical specifications
Colour | lichtgrau | |
Thread size | M12 | |
Length | 30 mm | |
Material | PA | |
max. clamping range | 5 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 4 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 15 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |