53111417 | LAPP
Cable gland, M16, 19 mm, Clamping range 4 to 9 mm, IP68, light gray, 53111417
Order No.: 12H6962
EAN: 4044773176124
MPN:
53111417
SKINTOP ST-HF-M 16X1,5
Unit Price (€ / pc.)
1.9516 € *
Available: 47 pcs.
Leadtime: 31 Weeks **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
25 pcs.
1.6422 €
100 pcs.
1.5232 €
250 pcs.
1.4399 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metric screwed cable gland, halogen-free series SKINTOP ST-HF-M, type Lapp Kabel 53111417
To EN 50262, flame retardant, reliable and absolutely gentle cable strain relief, fixation of the cable in a single pass.
Material: polyamide, halogen-free
Seal: LSE 1
Color: light gray (RAL 7035)
Temperature range: - 20 to +100 °C
Degree of protection: IP 68
Technical attributes (thread, cable clamping range, width across flats (W), dimensions (C/D)): M 16, 4.5 to 9.0 m, W 19, C 34/D 8.0 mm
Technical specifications
Colour | lichtgrau | |
Thread size | M16 | |
Length | 34 mm | |
Material | PA | |
max. clamping range | 9 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 4 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 19 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |