53111420 | LAPP

Cable gland, M20, 25 mm, Clamping range 6 to 13 mm, IP66, light gray, 53111420

Order No.: 32P3056
EAN: 4044773176063
MPN:
53111420
SKINTOP ST-M 20x1,5 RAL7035LGY
Series: SKINTOP ST-M
53111420 LAPP Cable Glands Image 1
53111420 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 90 pcs.
Leadtime: On Request **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
100 pcs.
0.9163 €
500 pcs.
0.8568 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 53111420, LAPP KABEL

Skintop ST-M, increased oil-resistant plastic cable gland with variable clamping ranges, permanent vibration protection, for offshore platforms.

Technical specifications
Version Kabelverschraubung
Colour lichtgrau
Thread size M20
Length 37 mm
Material PA
max. clamping range 13 mm
max. operating temperature 100 °C
min. clamping range 6 mm
min. operating temperature -20 °C
spanner size 25 mm
Degree of protection (IP) IP66
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes