53111430 | LAPP
Cable gland, M25, 30 mm, Clamping range 8 to 17 mm, IP66, light gray, 53111430
Order No.: 32P3057
EAN: 4044773175943
MPN:
53111430
SKINTOP ST-M 25x1,5 RAL7035LGY
Series: SKINTOP ST-M
Unit Price (€ / pc.)
1.6422 € *
Available: 36 pcs.
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.5232 €
100 pcs.
1.3923 €
500 pcs.
1.3090 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 53111430, LAPP KABEL
Skintop ST-M, increased oil-resistant plastic cable gland with variable clamping ranges, permanent vibration protection, for offshore platforms.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 8 mm | |
| max. clamping range | 17 mm | |
| spanner size | 30 mm | |
| Length | 40 mm | |
| Degree of protection (IP) | IP66 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |