53111437 | LAPP

Cable gland, M25, 30 mm, Clamping range 9 to 17 mm, IP68, light gray, 53111437

Order No.: 12H6966
EAN: 4044773175912
MPN:
53111437
SKINTOP ST-HF-M 25X1,5
53111437 LAPP Cable Glands Image 1
53111437 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
25 pcs.
2.4157 €
100 pcs.
2.2253 €
250 pcs.
2.1182 €
1000 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric screwed cable gland, halogen-free series SKINTOP ST-HF-M, type Lapp Kabel 53111437

To EN 50262, flame retardant, reliable and absolutely gentle cable strain relief, fixation of the cable in a single pass.

Material: polyamide, halogen-free

Seal: LSE 1

Color: light gray (RAL 7035)

Temperature range: - 20 to +100 °C

Degree of protection: IP 68

Technical attributes (thread, cable clamping range, width across flats (W), dimensions (C/D)): M 25, 9.0 to 17 mm, W 30, C 40/D 10 mm

Technical specifications
Colour lichtgrau
Thread size M25
Length 40 mm
Material PA
max. clamping range 17 mm
max. operating temperature 100 °C
min. clamping range 9 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 30 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes