53111450 | LAPP
Cable gland, M40, 46 mm, Clamping range 16 to 28 mm, IP66, light gray, 53111450
Order No.: 32P3059
EAN: 4044773175769
MPN:
53111450
SKINTOP ST-M 40x1,5 RAL7035LGY
Series: SKINTOP ST-M
Unit Price (€ / pc.)
4.9266 € *
Available: 14 pcs.
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.5577 €
100 pcs.
4.1769 €
500 pcs.
3.9389 €
1000 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 16 mm | |
| max. clamping range | 28 mm | |
| spanner size | 46 mm | |
| Length | 52 mm | |
| Degree of protection (IP) | IP66 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |