53111460 | LAPP

Cable gland, M50, 55 mm, Clamping range 27 to 34 mm, IP66, light gray, 53111460

Order No.: 32P3061
EAN: 4044773175660
MPN:
53111460
SKINTOP ST-M 50x1,5 RAL7035LGY
Series: SKINTOP ST-M
53111460 LAPP Cable Glands Image 1
53111460 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
10.1388 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
10.14 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1388 €
10 pcs.
9.3772 €
100 pcs.
8.6156 €
500 pcs.
8.1039 €
1000 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kabelverschraubung
Colour lichtgrau
Thread size M50
Length 62 mm
Material PA
max. clamping range 34 mm
max. operating temperature 100 °C
min. clamping range 27 mm
min. operating temperature -20 °C
spanner size 55 mm
Degree of protection (IP) IP66
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes