53111470 | LAPP
Cable gland, M63, 66 mm, Clamping range 34 to 45 mm, IP66, light gray, 53111470
Order No.: 32P3064
EAN: 4044773175585
MPN:
53111470
SKINTOP ST-M 63x1,5 RAL7035LGY
Series: SKINTOP ST-M
Unit Price (€ / pc.)
18.9805 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.98 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9805 €
10 pcs.
17.5644 €
100 pcs.
16.1245 €
500 pcs.
15.1963 €
1000 pcs.
13.7564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | lichtgrau | |
Thread size | M63 | |
Length | 71 mm | |
Material | PA | |
max. clamping range | 45 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 34 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 66 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |