53111500 | LAPP
Cable gland, M12, 15 mm, Clamping range 2 to 5 mm, IP69, light gray, 53111500
Order No.: 32P3110
EAN: 4044773175493
MPN:
53111500
SKINTOP STR-M 12x1,5RAL7035LG
Series: SKINTOP STR-M
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7378 €
25 pcs.
0.7021 €
50 pcs.
0.6545 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | lichtgrau | |
Thread size | M12 | |
Length | 30 mm | |
Material | PA | |
max. clamping range | 5 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 2 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 15 mm | |
Degree of protection (IP) | IP69 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |