53111520 | LAPP

Cable gland, M20, 25 mm, Clamping range 4 to 10 mm, IP69, light gray, 53111520

Order No.: 32P3116
EAN: 4044773175349
MPN:
53111520
SKINTOP STR-M 20x1,5RAL7035LG
Series: SKINTOP STR-M
53111520 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
25 pcs.
1.0948 €
50 pcs.
1.0353 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour lichtgrau
Thread size M20
Length 37 mm
Material PA
max. clamping range 10 mm
max. operating temperature 100 °C
min. clamping range 4 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 25 mm
Degree of protection (IP) IP69
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes